Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SV6025N2QTP | |
|---|---|
DigiKey Part Number | 18-SV6025N2QTP-ND |
Manufacturer | |
Manufacturer Product Number | SV6025N2QTP |
Description | SCR 600V 25A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 25 A Sensitive Gate Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 25 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 300A, 350A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 10 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-263 (D2PAK) |
Current - On State (It (AV)) (Max) 16 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ4025N2RP | Littelfuse Inc. | 0 | 18-SJ4025N2RPTR-ND | kr.13.69148 | Parametric Equivalent |
| SJ4025N2TP | Littelfuse Inc. | 0 | 18-SJ4025N2TP-ND | kr.14.19139 | Parametric Equivalent |
| SJ6012N2RP | Littelfuse Inc. | 0 | 18-SJ6012N2RPTR-ND | kr.10.28690 | Parametric Equivalent |
| SJ6012N2TP | Littelfuse Inc. | 0 | 18-SJ6012N2TP-ND | kr.10.74193 | Parametric Equivalent |
| SJ6025N2ARP | Littelfuse Inc. | 0 | 18-SJ6025N2ARPTR-ND | kr.15.81412 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.18805 | kr.16,188.05 |
| Unit Price without VAT: | kr.16.18805 |
|---|---|
| Unit Price with VAT: | kr.20.23506 |


