



SJ6025N2RP | |
|---|---|
DigiKey Part Number | F11346TR-ND - Tape & Reel (TR) F11346CT-ND - Cut Tape (CT) F11346DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ6025N2RP |
Description | SCR 600V 25A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 25 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 25 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 300A, 350A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 10 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-263 (D2PAK) |
Current - On State (It (AV)) (Max) 16 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.04000 | kr.29.04 |
| 10 | kr.19.28800 | kr.192.88 |
| 100 | kr.13.74750 | kr.1,374.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.84414 | kr.5,922.07 |
| Unit Price without VAT: | kr.29.04000 |
|---|---|
| Unit Price with VAT: | kr.36.30000 |

