


SP3400-02UTG | |
|---|---|
DigiKey Part Number | SP3400-02UTGTR-ND - Tape & Reel (TR) SP3400-02UTGCT-ND - Cut Tape (CT) SP3400-02UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3400-02UTG |
Description | TVS DIODE 5VWM 16VC 6UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.6x1) |
Datasheet | Datasheet |
EDA/CAD Models | SP3400-02UTG Models |
Category | Voltage - Clamping (Max) @ Ipp 16V |
Mfr | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1pF @ 3GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 6-UFDFN |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.21600 | kr.42.16 |
| 100 | kr.2.74900 | kr.274.90 |
| 500 | kr.2.11730 | kr.1,058.65 |
| 1.000 | kr.1.91373 | kr.1,913.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.37931 | kr.4,137.93 |
| 6.000 | kr.1.27079 | kr.7,624.74 |
| 9.000 | kr.1.24819 | kr.11,233.71 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |












