SP3014-02UTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 13.845
Unit Price: kr.2.62000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.531
Unit Price: kr.4.61000
Datasheet
AEC-Q101 6-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3014-02UTG

DigiKey Part Number
F6501TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3014-02UTG
Description
TVS DIODE 5VWM 6.8VC 6UDFN
Customer Reference
Detailed Description
6.8V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.6x1)
Datasheet
 Datasheet
EDA/CAD Models
SP3014-02UTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
6.8V (Typ)
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes