SP3014-02UTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 26.403
Unit Price: kr.6.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.616
Unit Price: kr.7.99000
Datasheet
6.8V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.6x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3014-02UTG

DigiKey Part Number
F6501TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3014-02UTG
Description
TVS DIODE 5VWM 6.8VC 6UDFN
Customer Reference
Detailed Description
6.8V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.6x1)
Datasheet
 Datasheet
EDA/CAD Models
SP3014-02UTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Mfr
Power Line Protection
Yes
Series
Capacitance @ Frequency
1pF @ 1MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Steering (Rail to Rail)
Qualification
AEC-Q101
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
6-UFDFN
Voltage - Clamping (Max) @ Ipp
6.8V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP3400-02UTGLittelfuse Inc.26.403SP3400-02UTGCT-NDkr.6.97000Similar
SP3401-02UTGLittelfuse Inc.10.61618-SP3401-02UTGCT-NDkr.7.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes