Direct

SP1250-01ETG | |
|---|---|
DigiKey Part Number | 18-SP1250-01ETGTR-ND - Tape & Reel (TR) 18-SP1250-01ETGCT-ND - Cut Tape (CT) 18-SP1250-01ETGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1250-01ETG |
Description | TVS DIODE 5VWM 10VC SOD882 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 50A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 118pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.90100 | kr.19.01 |
| 100 | kr.1.20320 | kr.120.32 |
| 500 | kr.0.90176 | kr.450.88 |
| 1.000 | kr.0.80429 | kr.804.29 |
| 2.000 | kr.0.72218 | kr.1,444.36 |
| 5.000 | kr.0.63318 | kr.3,165.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.52030 | kr.5,203.00 |
| 20.000 | kr.0.47862 | kr.9,572.40 |
| 30.000 | kr.0.46240 | kr.13,872.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |











