
SMF70A | |
|---|---|
DigiKey Part Number | 18-SMF70ATR-ND - Tape & Reel (TR) 18-SMF70ACT-ND - Cut Tape (CT) 18-SMF70ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF70A |
Description | TVS DIODE 70VWM 113VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 1.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF70A Models |
Category | Current - Peak Pulse (10/1000µs) 1.5A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF70A | Eaton - Electronics Division | 0 | 283-SMF70ACT-ND | kr.2.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.40000 | kr.3.40 |
| 10 | kr.2.10900 | kr.21.09 |
| 100 | kr.1.33650 | kr.133.65 |
| 500 | kr.1.00266 | kr.501.33 |
| 1.000 | kr.0.89471 | kr.894.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63111 | kr.1,893.33 |
| 6.000 | kr.0.57340 | kr.3,440.40 |
| 9.000 | kr.0.54397 | kr.4,895.73 |
| 15.000 | kr.0.51090 | kr.7,663.50 |
| 21.000 | kr.0.49131 | kr.10,317.51 |
| 30.000 | kr.0.47995 | kr.14,398.50 |
| Unit Price without VAT: | kr.3.40000 |
|---|---|
| Unit Price with VAT: | kr.4.25000 |


