



SMF70A | |
|---|---|
DigiKey Part Number | 283-SMF70ATR-ND - Tape & Reel (TR) 283-SMF70ACT-ND - Cut Tape (CT) 283-SMF70ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF70A |
Description | TVS DIODE 70VWM 113VC SOD123FL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 1.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.72400 | kr.17.24 |
| 100 | kr.1.08600 | kr.108.60 |
| 500 | kr.0.80936 | kr.404.68 |
| 1.000 | kr.0.71984 | kr.719.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56105 | kr.1,683.15 |
| 6.000 | kr.0.50783 | kr.3,046.98 |
| 9.000 | kr.0.48071 | kr.4,326.39 |
| 15.000 | kr.0.45021 | kr.6,753.15 |
| 21.000 | kr.0.44913 | kr.9,431.73 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

