TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF5.0CA

DigiKey Part Number
18-SMF5.0CATR-ND - Tape & Reel (TR)
18-SMF5.0CACT-ND - Cut Tape (CT)
18-SMF5.0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF5.0CA
Description
TVS DIODE 5VWM 9.2VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF5.0CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.749
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.27700kr.22.77
100kr.1.45190kr.145.19
500kr.1.09470kr.547.35
1.000kr.0.97943kr.979.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.74820kr.2,244.60
6.000kr.0.68899kr.4,133.94
9.000kr.0.66371kr.5,973.39
15.000kr.0.61087kr.9,163.05
21.000kr.0.59260kr.12,444.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000