Zener Diode 11 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B11-E3-18

DigiKey Part Number
112-BZT52B11-E3-18TR-ND - Tape & Reel (TR)
112-BZT52B11-E3-18CT-ND - Cut Tape (CT)
112-BZT52B11-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B11-E3-18
Description
DIODE ZENER 11V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8.5 V
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B11-E3-08Vishay General Semiconductor - Diodes Division7.919BZT52B11-E3-08GICT-NDkr.2.92000Parametric Equivalent
BZT52C11-7-FDiodes Incorporated628.506BZT52C11-FDICT-NDkr.1.33000Similar
BZT52C11Q-7-FDiodes Incorporated47131-BZT52C11Q-7-FCT-NDkr.1.65000Similar
BZT52C11S-7-FDiodes Incorporated2.839BZT52C11S-FDICT-NDkr.1.39000Similar
DDZ11CS-7Diodes Incorporated2.857DDZ11CS-7DICT-NDkr.3.17000Similar
In-Stock: 9.090
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.78800kr.17.88
100kr.1.12980kr.112.98
500kr.0.84284kr.421.42
1.000kr.0.75015kr.750.15
2.000kr.0.67201kr.1,344.02
5.000kr.0.58730kr.2,936.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.53487kr.5,348.70
20.000kr.0.49077kr.9,815.40
30.000kr.0.46830kr.14,049.00
50.000kr.0.44305kr.22,152.50
70.000kr.0.42809kr.29,966.30
100.000kr.0.41356kr.41,356.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000