SMF4L5.0AT1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.400
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.751
Unit Price: kr.3.07000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 40.285
Unit Price: kr.3.97000
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 2.000
Unit Price: kr.2.11200
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2.968
Unit Price: kr.4.22000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 8.547
Unit Price: kr.2.30000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 27.596
Unit Price: kr.1.66000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: kr.0.33311
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5.610
Unit Price: kr.3.58000
Datasheet
TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L5.0AT1G

DigiKey Part Number
18-SMF4L5.0AT1GTR-ND - Tape & Reel (TR)
18-SMF4L5.0AT1GCT-ND - Cut Tape (CT)
18-SMF4L5.0AT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L5.0AT1G
Description
TVS DIODE 5VWM 9.2VC SOD123F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
40.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.2.20800kr.22.08
100kr.1.05600kr.105.60
500kr.0.96640kr.483.20
1.000kr.0.92160kr.921.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.81536kr.2,446.08
6.000kr.0.67761kr.4,065.66
9.000kr.0.65856kr.5,927.04
15.000kr.0.60614kr.9,092.10
21.000kr.0.58800kr.12,348.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000