
SMF4L48A | |
|---|---|
DigiKey Part Number | F7489TR-ND - Tape & Reel (TR) F7489CT-ND - Cut Tape (CT) F7489DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L48A |
Description | TVS DIODE 48VWM 77.4VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.26100 | kr.12.61 |
| 100 | kr.0.78720 | kr.78.72 |
| 500 | kr.0.73600 | kr.368.00 |
| 1.000 | kr.0.66560 | kr.665.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65920 | kr.1,977.60 |
| 6.000 | kr.0.59520 | kr.3,571.20 |
| 9.000 | kr.0.58330 | kr.5,249.70 |
| 15.000 | kr.0.52575 | kr.7,886.25 |
| 30.000 | kr.0.52000 | kr.15,600.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |


