


SMF4L48A | |
|---|---|
DigiKey Part Number | 1801-SMF4L48ATR-ND - Tape & Reel (TR) 1801-SMF4L48ACT-ND - Cut Tape (CT) 1801-SMF4L48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L48A |
Description | TVS DIODE 48VWM 77.4VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.73400 | kr.17.34 |
| 100 | kr.1.09630 | kr.109.63 |
| 500 | kr.0.81882 | kr.409.41 |
| 1.000 | kr.0.72922 | kr.729.22 |
| 2.000 | kr.0.65370 | kr.1,307.40 |
| 5.000 | kr.0.57180 | kr.2,859.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.52115 | kr.5,211.50 |
| 20.000 | kr.0.47852 | kr.9,570.40 |
| 30.000 | kr.0.45680 | kr.13,704.00 |
| 50.000 | kr.0.43240 | kr.21,620.00 |
| 70.000 | kr.0.41795 | kr.29,256.50 |
| 100.000 | kr.0.40800 | kr.40,800.00 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |


