
SMF4L33CA | |
|---|---|
DigiKey Part Number | 18-SMF4L33CATR-ND - Tape & Reel (TR) 18-SMF4L33CACT-ND - Cut Tape (CT) 18-SMF4L33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L33CA |
Description | TVS DIODE 33VWM 53.3VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.14400 | kr.21.44 |
| 100 | kr.1.11360 | kr.111.36 |
| 500 | kr.1.01760 | kr.508.80 |
| 1.000 | kr.0.97184 | kr.971.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80909 | kr.2,427.27 |
| 6.000 | kr.0.74010 | kr.4,440.60 |
| 9.000 | kr.0.65856 | kr.5,927.04 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |




