29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L18A

DigiKey Part Number
F7479TR-ND - Tape & Reel (TR)
F7479CT-ND - Cut Tape (CT)
F7479DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L18A
Description
TVS DIODE 18VWM 29.2VC SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
13.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.997
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.21300kr.22.13
100kr.1.40560kr.140.56
500kr.1.05638kr.528.19
1.000kr.0.94365kr.943.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.66682kr.2,000.46
6.000kr.0.60654kr.3,639.24
9.000kr.0.57581kr.5,182.29
15.000kr.0.54128kr.8,119.20
21.000kr.0.52082kr.10,937.22
30.000kr.0.51513kr.15,453.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250