Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDLCE58-HR | |
|---|---|
DigiKey Part Number  | 18-SMDLCE58-HRTR-ND - Tape & Reel (TR) 18-SMDLCE58-HRCT-ND - Cut Tape (CT) 18-SMDLCE58-HRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMDLCE58-HR  | 
Description  | TVS DIODE 58VWM 93.6VC DO214AB  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 58V  | |
Voltage - Breakdown (Min)  | 64.4V  | |
Voltage - Clamping (Max) @ Ipp  | 93.6V  | |
Current - Peak Pulse (10/1000µs)  | 32.1A  | |
Power - Peak Pulse  | 3000W (3kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | 50pF @ 1MHz (Max)  | |
Operating Temperature  | -65°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.224.83000 | kr.224.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.168.00000 | kr.84,000.00 | 
| Unit Price without VAT: | kr.224.83000 | 
|---|---|
| Unit Price with VAT: | kr.281.03750 | 









