SMDJ9.0CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7.431
Unit Price: kr.10.71000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.123.02136
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.20.73000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.11.22814
Datasheet
15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ9.0CA-HR

DigiKey Part Number
SMDJ9.0CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ9.0CA-HR
Description
TVS DIODE 9VWM 15.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
15.4V
Mfr
Current - Peak Pulse (10/1000µs)
194.8A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
10V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ9.0CALittelfuse Inc.7.43118-SMDJ9.0CACT-NDkr.10.71000Direct
SMDJ9.0CA-HRAT7Littelfuse Inc.0SMDJ9.0CA-HRAT7-NDkr.123.02136Direct
3SMC9.0CA TR13 PBFREECentral Semiconductor Corp01514-3SMC9.0CATR13PBFREECT-NDkr.20.73000Direct
SMLJ9.0CAE3/TR13Microchip Technology0SMLJ9.0CAE3/TR13-NDkr.11.22814Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.143.52492kr.71,762.46
Manufacturers Standard Package
Unit Price without VAT:kr.143.52492
Unit Price with VAT:kr.179.40615