3SMC9.0CA TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 8.116
Unit Price: kr.4.16000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.96.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.96.00000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.9.66404
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

3SMC9.0CA TR13 PBFREE

DigiKey Part Number
1514-3SMC9.0CATR13PBFREETR-ND - Tape & Reel (TR)
1514-3SMC9.0CATR13PBFREECT-ND - Cut Tape (CT)
1514-3SMC9.0CATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMC9.0CA TR13 PBFREE
Description
TVS DIODE 9VWM 15.4VC SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
194.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.60000kr.19,800.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.93000kr.20.93
10kr.13.63200kr.136.32
100kr.9.46820kr.946.82
500kr.7.68934kr.3,844.67
1.000kr.7.11770kr.7,117.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.20.93000
Unit Price with VAT:kr.26.16250