Direct
Direct
Direct
Similar
Similar
Similar

SMDJ6.0CA-HRA | |
|---|---|
DigiKey Part Number | SMDJ6.0CA-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ6.0CA-HRA |
Description | TVS DIODE 6VWM 10.3VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 291.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ6.0CA-HRA Models |
Category | Voltage - Clamping (Max) @ Ipp 10.3V |
Mfr | Current - Peak Pulse (10/1000µs) 291.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ6.0CA | Littelfuse Inc. | 3.887 | SMDJ6.0CACT-ND | kr.10.71000 | Direct |
| SMDJ6.0CA-HR | Littelfuse Inc. | 0 | SMDJ6.0CA-HR-ND | kr.143.52492 | Direct |
| SMCJ6.0CA | Littelfuse Inc. | 11.824 | SMCJ6.0CALFCT-ND | kr.6.40000 | Similar |
| 3SMC6.0CA TR13 PBFREE | Central Semiconductor Corp | 1.967 | 1514-3SMC6.0CATR13PBFREECT-ND | kr.33.98000 | Direct |
| SMLJ6.0CAE3/TR13 | Microchip Technology | 0 | SMLJ6.0CAE3/TR13-ND | kr.11.22814 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.123.02136 | kr.369,064.08 |
| Unit Price without VAT: | kr.123.02136 |
|---|---|
| Unit Price with VAT: | kr.153.77670 |







