


SMLJ6.0CA | |
|---|---|
DigiKey Part Number | SMLJ6.0CABTR-ND - Tape & Reel (TR) SMLJ6.0CABCT-ND - Cut Tape (CT) SMLJ6.0CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ6.0CA |
Description | TVS DIODE 6VWM 10.3VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 291.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ6.0CA Models |
Category | Current - Peak Pulse (10/1000µs) 291.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.67V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.7.45600 | kr.74.56 |
| 100 | kr.4.99590 | kr.499.59 |
| 500 | kr.3.94070 | kr.1,970.35 |
| 1.000 | kr.3.60112 | kr.3,601.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.17008 | kr.9,510.24 |
| 6.000 | kr.2.95315 | kr.17,718.90 |
| 9.000 | kr.2.84270 | kr.25,584.30 |
| 15.000 | kr.2.71862 | kr.40,779.30 |
| 21.000 | kr.2.69450 | kr.56,584.50 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |

