SMDJ54A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 9.211
Unit Price: kr.9.22000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.000
Unit Price: kr.9.22000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.87500
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.96.75000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.71546
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.226.59000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.199.63000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.37405
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.9.73954
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18.517
Unit Price: kr.2.45000
Datasheet

Similar


Bourns Inc.
In Stock: 67.052
Unit Price: kr.2.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 57.177
Unit Price: kr.3.23000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.931
Unit Price: kr.2.58000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.29000
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ54A-HRA

DigiKey Part Number
SMDJ54A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ54A-HRA
Description
TVS DIODE 54VWM 87.1VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ54A-HRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
34.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.96.75000kr.290,250.00
Manufacturers Standard Package
Unit Price without VAT:kr.96.75000
Unit Price with VAT:kr.120.93750