SMDJ54A-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.11.22814
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.86855
Datasheet

Similar


YAGEO
In Stock: 1.314
Unit Price: kr.5.20000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.06413
Datasheet
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ54A-HR

DigiKey Part Number
SMDJ54A-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ54A-HR
Description
TVS DIODE 54VWM 87.1VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
87.1V
Mfr
Current - Peak Pulse (10/1000µs)
34.4A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
54V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
60V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ54AE3/TR13Microchip Technology0SMLJ54AE3/TR13-NDkr.11.22814Direct
SMDJ54ATaiwan Semiconductor Corporation01801-SMDJ54ATR-NDkr.2.86855Similar
SMDJ54A/TR13YAGEO1.31413-SMDJ54A/TR13CT-NDkr.5.20000Similar
SMDJ54A/TR7YAGEO013-SMDJ54A/TR7TR-NDkr.1.06413Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.143.52492kr.71,762.46
Manufacturers Standard Package
Unit Price without VAT:kr.143.52492
Unit Price with VAT:kr.179.40615