Direct
Direct
Direct
Direct
Direct
Direct
Direct

SMDJ48CA-HRAT7 | |
|---|---|
DigiKey Part Number | SMDJ48CA-HRAT7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ48CA-HRAT7 |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 38.8A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ48CA | Littelfuse Inc. | 23.489 | SMDJ48CACT-ND | kr.12.68000 | Direct |
| SMDJ48CA-HR | Littelfuse Inc. | 0 | SMDJ48CA-HR-ND | kr.143.52492 | Direct |
| 3SMC48CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-3SMC48CATR13PBFREECT-ND | kr.39.24000 | Direct |
| SMC3K48CA-M3/57 | Vishay General Semiconductor - Diodes Division | 493 | SMC3K48CA-M3/57GICT-ND | kr.22.76000 | Direct |
| SMC3K48CA-M3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K48CA-M3/9A-ND | kr.6.67682 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.123.02136 | kr.61,510.68 |
| Unit Price without VAT: | kr.123.02136 |
|---|---|
| Unit Price with VAT: | kr.153.77670 |






