SMLJ48CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.39.80000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 493
Unit Price: kr.15.50000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.6.77160
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.13.57000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.6.78606
Datasheet

Direct


Littelfuse Inc.
In Stock: 24.534
Unit Price: kr.5.34000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.52500
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.96.45000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1.156
Unit Price: kr.7.52000
Datasheet

Similar


Littelfuse Inc.
In Stock: 18.575
Unit Price: kr.14.15000
Datasheet

Similar


Littelfuse Inc.
In Stock: 181
Unit Price: kr.14.15000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6.728
Unit Price: kr.6.24000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ48CAE3/TR13

DigiKey Part Number
SMLJ48CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ48CAE3/TR13
Description
TVS DIODE 48VWM 77.4VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
38.8A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.70934kr.29,128.02
Manufacturers Standard Package
Unit Price without VAT:kr.9.70934
Unit Price with VAT:kr.12.13668