SMDJ30A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 19
Unit Price: kr.5.68000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 12.054
Unit Price: kr.4.19000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.000
Unit Price: kr.9.22000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 225
Unit Price: kr.164.22000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.96.75000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 240
Unit Price: kr.5.81000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6.345
Unit Price: kr.6.45000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.9.73954
Datasheet

Similar


Bourns Inc.
In Stock: 24.384
Unit Price: kr.3.68000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.256
Unit Price: kr.1.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 58.019
Unit Price: kr.3.23000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.144
Unit Price: kr.3.16000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.6.58000
Datasheet

Similar


STMicroelectronics
In Stock: 3.348
Unit Price: kr.4.84000
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ30A-HRA

DigiKey Part Number
SMDJ30A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ30A-HRA
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ30A-HRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
62A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.96.75000kr.290,250.00
Manufacturers Standard Package
Unit Price without VAT:kr.96.75000
Unit Price with VAT:kr.120.93750