
SMDJ30A | |
|---|---|
DigiKey Part Number | SMDJ30ATR-ND - Tape & Reel (TR) SMDJ30ACT-ND - Cut Tape (CT) SMDJ30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ30A |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ30A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.19000 | kr.4.19 |
| 10 | kr.3.34800 | kr.33.48 |
| 100 | kr.2.60130 | kr.260.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.38302 | kr.7,149.06 |
| Unit Price without VAT: | kr.4.19000 |
|---|---|
| Unit Price with VAT: | kr.5.23750 |




