
SMDJ24A-T7 | |
|---|---|
DigiKey Part Number | 18-SMDJ24A-T7TR-ND - Tape & Reel (TR) 18-SMDJ24A-T7CT-ND - Cut Tape (CT) 18-SMDJ24A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ24A-T7 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ24A-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.26000 | kr.6.26 |
| 10 | kr.4.74100 | kr.47.41 |
| 100 | kr.3.43790 | kr.343.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.71546 | kr.1,357.73 |
| 1.000 | kr.2.43165 | kr.2,431.65 |
| 1.500 | kr.2.38302 | kr.3,574.53 |
| 2.500 | kr.2.12688 | kr.5,317.20 |
| 5.000 | kr.2.12528 | kr.10,626.40 |
| Unit Price without VAT: | kr.6.26000 |
|---|---|
| Unit Price with VAT: | kr.7.82500 |

