
SMDJ24A-T7 | |
|---|---|
DigiKey Part Number | 18-SMDJ24A-T7TR-ND - Tape & Reel (TR) 18-SMDJ24A-T7CT-ND - Cut Tape (CT) 18-SMDJ24A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ24A-T7 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ24A-T7 Models |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 77.1A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.6.39700 | kr.63.97 |
| 100 | kr.4.25290 | kr.425.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.77718 | kr.1,388.59 |
| 1.000 | kr.2.53036 | kr.2,530.36 |
| 1.500 | kr.2.40455 | kr.3,606.82 |
| 2.500 | kr.2.26320 | kr.5,658.00 |
| 3.500 | kr.2.19364 | kr.7,677.74 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

