Direct
Direct
Direct
Direct
Direct
Direct

SMDJ20CA-HR | |
|---|---|
DigiKey Part Number | SMDJ20CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ20CA-HR |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 32.4V |
Mfr | Current - Peak Pulse (10/1000µs) 92.6A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ20CA | Littelfuse Inc. | 6.384 | SMDJ20CACT-ND | kr.11.79000 | Direct |
| SMDJ20CA-HRA | Littelfuse Inc. | 0 | SMDJ20CA-HRA-ND | kr.123.02136 | Direct |
| SMDJ20CA-HRAT7 | Littelfuse Inc. | 0 | SMDJ20CA-HRAT7-ND | kr.123.02136 | Direct |
| SMDJ20CA-T7 | Littelfuse Inc. | 900 | 18-SMDJ20CA-T7CT-ND | kr.12.11000 | Direct |
| 3SMC20CA TR13 PBFREE | Central Semiconductor Corp | 2.562 | 1514-3SMC20CATR13PBFREECT-ND | kr.22.38000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.143.52492 | kr.71,762.46 |
| Unit Price without VAT: | kr.143.52492 |
|---|---|
| Unit Price with VAT: | kr.179.40615 |






