SMDJ17CA-HRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.740
Unit Price: kr.10.59000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.143.52492
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.3.55856
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.3.14094
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.3.17471
27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ17CA-HRAT7

DigiKey Part Number
SMDJ17CA-HRAT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ17CA-HRAT7
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
27.6V
Mfr
Current - Peak Pulse (10/1000µs)
108.7A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
18.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ17CALittelfuse Inc.2.74018-SMDJ17CACT-NDkr.10.59000Direct
SMDJ17CA-HRLittelfuse Inc.0SMDJ17CA-HR-NDkr.143.52492Direct
ATV30C170JB-HFComchip Technology0ATV30C170JB-HF-NDkr.3.55856Direct
SMDJ17CATaiwan Semiconductor Corporation01801-SMDJ17CATR-NDkr.3.14094Direct
TV30C170JB-GComchip Technology0TV30C170JB-G-NDkr.3.17471Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.123.02136kr.61,510.68
Manufacturers Standard Package
Unit Price without VAT:kr.123.02136
Unit Price with VAT:kr.153.77670