Direct
Direct
Direct

SMDJ17CA-HRA | |
|---|---|
DigiKey Part Number | SMDJ17CA-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ17CA-HRA |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 27.6V |
Mfr | Current - Peak Pulse (10/1000µs) 108.7A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ17CA | Littelfuse Inc. | 2.740 | 18-SMDJ17CACT-ND | kr.10.59000 | Direct |
| SMDJ17CA-HR | Littelfuse Inc. | 0 | SMDJ17CA-HR-ND | kr.143.52492 | Direct |
| ATV30C170JB-HF | Comchip Technology | 0 | ATV30C170JB-HF-ND | kr.3.55856 | Direct |
| SMDJ17CA | Taiwan Semiconductor Corporation | 0 | 1801-SMDJ17CATR-ND | kr.3.14094 | Direct |
| TV30C170JB-G | Comchip Technology | 0 | TV30C170JB-G-ND | kr.3.17471 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.123.02136 | kr.369,064.08 |
| Unit Price without VAT: | kr.123.02136 |
|---|---|
| Unit Price with VAT: | kr.153.77670 |




