SMDJ15CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.123.02136
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.123.02136
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.559
Unit Price: kr.10.59000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.22.38000
Datasheet

Direct


STMicroelectronics
In Stock: 3.611
Unit Price: kr.13.00000
Datasheet

Direct


STMicroelectronics
In Stock: 2.266
Unit Price: kr.12.87000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.79972
Datasheet
24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ15CA-HR

DigiKey Part Number
SMDJ15CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ15CA-HR
Description
TVS DIODE 15VWM 24.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
24.4V
Mfr
Current - Peak Pulse (10/1000µs)
123A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ15CA-HRALittelfuse Inc.0SMDJ15CA-HRA-NDkr.123.02136Direct
SMDJ15CA-HRAT7Littelfuse Inc.0SMDJ15CA-HRAT7-NDkr.123.02136Direct
SMDJ15CALittelfuse Inc.6.559SMDJ15CACT-NDkr.10.59000Similar
3SMC15CA TR13 PBFREECentral Semiconductor Corp01514-3SMC15CATR13PBFREECT-NDkr.22.38000Direct
SM30T18CAYSTMicroelectronics3.611497-12174-1-NDkr.13.00000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.143.52492kr.71,762.46
Manufacturers Standard Package
Unit Price without VAT:kr.143.52492
Unit Price with VAT:kr.179.40615