SMD200F-2018-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3.123
Unit Price: kr.6.28000
Datasheet

Similar


Bourns Inc.
In Stock: 31.326
Unit Price: kr.3.27000
Datasheet

Similar


Bourns Inc.
In Stock: 1.509
Unit Price: kr.5.51000
Datasheet

Similar


Bourns Inc.
In Stock: 28.406
Unit Price: kr.2.44000
Datasheet

Similar


Bourns Inc.
In Stock: 1.107
Unit Price: kr.2.44000
Datasheet

Similar


Bourns Inc.
In Stock: 18.933
Unit Price: kr.2.88000
Datasheet

Similar


Bourns Inc.
In Stock: 35.060
Unit Price: kr.2.69000
Datasheet
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 2-SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD200F-2018-2

DigiKey Part Number
SMD200F-2018-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMD200F-2018-2
Description
PTC RESET FUSE 6V 2A 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
3 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
48 mOhms
Series
Resistance - Post Trip (R1) (Max)
100 mOhms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
2-SMD
Voltage - Max
6V
Size / Dimension
0.200" L x 0.180" W (5.08mm x 4.58mm)
Current - Hold (Ih) (Max)
2 A
Thickness (Max)
0.060" (1.52mm)
Current - Trip (It)
4.2 A
Approval Agency
CSA, TUV, UL
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2016L200PRLittelfuse Inc.3.1232016L200PRCT-NDkr.6.28000Similar
MF-FSMF035X-2Bourns Inc.31.326MF-FSMF035X-2CT-NDkr.3.27000Similar
MF-PSMF035X-2Bourns Inc.1.509MF-PSMF035X-2CT-NDkr.5.51000Similar
MF-PSMF050X-2Bourns Inc.28.406MF-PSMF050X-2CT-NDkr.2.44000Similar
MF-PSMF075X-2Bourns Inc.1.107MF-PSMF075X-2CT-NDkr.2.44000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.96835kr.7,873.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.96835
Unit Price with VAT:kr.2.46044