MF-USMF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-USMF Series

MF-USMF110-2

DigiKey Part Number
MF-USMF110-2TR-ND - Tape & Reel (TR)
MF-USMF110-2CT-ND - Cut Tape (CT)
MF-USMF110-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-USMF110-2
Description
PTC RESET FUSE 6V 1.1A 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-USMF110-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
40 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
210 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.156
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
5kr.2.11200kr.10.56
10kr.1.93900kr.19.39
50kr.1.61160kr.80.58
100kr.1.48670kr.148.67
250kr.1.33684kr.334.21
500kr.1.23316kr.616.58
1.000kr.1.13728kr.1,137.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.99959kr.2,998.77
6.000kr.0.92085kr.5,525.10
9.000kr.0.87747kr.7,897.23
15.000kr.0.82543kr.12,381.45
21.000kr.0.80000kr.16,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000