SMCJ9.0A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.70449
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.990
Unit Price: kr.6.47000
Datasheet

Similar


YAGEO
In Stock: 2.980
Unit Price: kr.4.37000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.87161
Datasheet
15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ9.0A-HRA

DigiKey Part Number
SMCJ9.0A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ9.0A-HRA
Description
TVS DIODE 9VWM 15.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
15.4V
Mfr
Current - Peak Pulse (10/1000µs)
97.4A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
10V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ9.0A-M3/9ATVishay General Semiconductor - Diodes Division0SMCJ9.0A-M3/9AT-NDkr.1.70449Direct
1.5SMC10ATaiwan Semiconductor Corporation2.9901801-1.5SMC10ACT-NDkr.6.47000Similar
SMCJ9.0A/TR13YAGEO2.98013-SMCJ9.0A/TR13CT-NDkr.4.37000Similar
SMCJ9.0A/TR7YAGEO013-SMCJ9.0A/TR7TR-NDkr.0.87161Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.102.51780kr.307,553.40
Manufacturers Standard Package
Unit Price without VAT:kr.102.51780
Unit Price with VAT:kr.128.14725