Direct



SMCJ9.0A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ9.0A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ9.0A/TR7 |
Description | TVS DIODE 9VWM 15.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 15.4V |
Mfr | Current - Peak Pulse (10/1000µs) 97.4A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ9.0A/TR13 | YAGEO | 2.980 | 13-SMCJ9.0A/TR13CT-ND | kr.4.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.07590 | kr.537.95 |
| 1.000 | kr.0.97535 | kr.975.35 |
| 1.500 | kr.0.92357 | kr.1,385.36 |
| 2.500 | kr.0.86488 | kr.2,162.20 |
| 3.500 | kr.0.82989 | kr.2,904.62 |
| 5.000 | kr.0.79570 | kr.3,978.50 |
| 12.500 | kr.0.72010 | kr.9,001.25 |
| 25.000 | kr.0.68361 | kr.17,090.25 |
| Unit Price without VAT: | kr.1.07590 |
|---|---|
| Unit Price with VAT: | kr.1.34488 |


