SMCJ30A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6.800
Unit Price: kr.6.47000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.3.71017
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.6.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 882
Unit Price: kr.6.78000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.04320
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.26104
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.66034
Datasheet

Similar


Bourns Inc.
In Stock: 7.473
Unit Price: kr.15.98000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.974
Unit Price: kr.21.30000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.930
Unit Price: kr.31.95000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.67481
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ30A-HRA

DigiKey Part Number
SMCJ30A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ30A-HRA
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ30A-HRA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
48.4V
Mfr
Current - Peak Pulse (10/1000µs)
31A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ30A-E3/57TVishay General Semiconductor - Diodes Division6.800SMCJ30A-E3/57TGICT-NDkr.6.47000Direct
SMCJ30AHE3/9ATVishay General Semiconductor - Diodes Division0SMCJ30AHE3/9AT-NDkr.0.00000Direct
SMCJ30E3/TR13Microchip Technology0SMCJ30E3/TR13-NDkr.3.71017Direct
1.5SMC36ATaiwan Semiconductor Corporation01801-1.5SMC36ACT-NDkr.6.47000Similar
3.0SMCJ30A-13Diodes Incorporated8823.0SMCJ30ADICT-NDkr.6.78000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.102.51780kr.307,553.40
Manufacturers Standard Package
Unit Price without VAT:kr.102.51780
Unit Price with VAT:kr.128.14725