SMCJ17A-HRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.19540
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.19540
Datasheet

Similar


YAGEO
In Stock: 2.195
Unit Price: kr.0.59000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.11684
Datasheet
27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ17A-HRAT7

DigiKey Part Number
SMCJ17A-HRAT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ17A-HRAT7
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
27.6V
Mfr
Current - Peak Pulse (10/1000µs)
54.4A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
18.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC20ATaiwan Semiconductor Corporation01801-1.5SMC20ATR-NDkr.0.19540Similar
SMCJ17ATaiwan Semiconductor Corporation0SMCJ17AFSTR-NDkr.0.19540Similar
SMCJ17A/TR13YAGEO2.19513-SMCJ17A/TR13CT-NDkr.0.59000Similar
SMCJ17A/TR7YAGEO013-SMCJ17A/TR7TR-NDkr.0.11684Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.102.51780kr.51,258.90
Manufacturers Standard Package
Unit Price without VAT:kr.102.51780
Unit Price with VAT:kr.128.14725