Similar
Similar

SMCJ17A-HR | |
|---|---|
DigiKey Part Number | SMCJ17A-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ17A-HR |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 27.6V |
Mfr | Current - Peak Pulse (10/1000µs) 54.4A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC20A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC20ATR-ND | kr.0.19540 | Similar |
| SMCJ17A | Taiwan Semiconductor Corporation | 0 | SMCJ17AFSTR-ND | kr.0.19540 | Similar |
| SMCJ17A/TR13 | YAGEO | 2.195 | 13-SMCJ17A/TR13CT-ND | kr.0.59000 | Similar |
| SMCJ17A/TR7 | YAGEO | 0 | 13-SMCJ17A/TR7TR-ND | kr.0.11684 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.112.76958 | kr.56,384.79 |
| Unit Price without VAT: | kr.112.76958 |
|---|---|
| Unit Price with VAT: | kr.140.96198 |




