SMCG11CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.50332
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.132
Unit Price: kr.6.66000
Datasheet
18.2V Clamp 82.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG11CA-HR

DigiKey Part Number
SMCG11CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG11CA-HR
Description
TVS DIODE 11VWM 18.2VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
18.2V Clamp 82.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
18.2V
Mfr
Current - Peak Pulse (10/1000µs)
82.5A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
11V
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Breakdown (Min)
12.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC13CATaiwan Semiconductor Corporation01801-1.5SMC13CATR-NDkr.1.50332Similar
SMCJ11CATaiwan Semiconductor Corporation5.132SMCJ11CAFSCT-NDkr.6.66000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.112.76958kr.169,154.37
Manufacturers Standard Package
Unit Price without VAT:kr.112.76958
Unit Price with VAT:kr.140.96198