SMBJ64CA-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.97.39191
Datasheet

Similar


Littelfuse Inc.
In Stock: 52.600
Unit Price: kr.3.61000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.87821
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.87821
Datasheet

Similar


YAGEO
In Stock: 2.850
Unit Price: kr.0.95000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.67636
Datasheet
103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ64CA-HRA

DigiKey Part Number
SMBJ64CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ64CA-HRA
Description
TVS DIODE 64VWM 103VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
64V
Supplier Device Package
Voltage - Breakdown (Min)
71.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
103V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ64CA-HRLittelfuse Inc.0SMBJ64CA-HR-NDkr.97.39191Direct
SMBJ64CALittelfuse Inc.52.600SMBJ64CALFCT-NDkr.3.61000Similar
P6SMB75CATaiwan Semiconductor Corporation01801-P6SMB75CATR-NDkr.0.87821Similar
SMBJ64CATaiwan Semiconductor Corporation0SMBJ64CAFSTR-NDkr.0.87821Similar
SMBJ64CA/TR13YAGEO2.85013-SMBJ64CA/TR13CT-NDkr.0.95000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.82.01424kr.246,042.72
Manufacturers Standard Package
Unit Price without VAT:kr.82.01424
Unit Price with VAT:kr.102.51780