
| SMBJ64CA/TR13 | |
|---|---|
| DigiKey Part Number | 13-SMBJ64CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ64CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ64CA/TR13DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ64CA/TR13 | 
| Description | TVS DIODE 64VWM 103VC DO214AA | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 64V | |
| Voltage - Breakdown (Min) | 71.1V | |
| Voltage - Clamping (Max) @ Ipp | 103V | |
| Current - Peak Pulse (10/1000µs) | 5.9A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.60800 | kr.6.08 | 
| 25 | kr.0.53000 | kr.13.25 | 
| 100 | kr.0.44860 | kr.44.86 | 
| 250 | kr.0.40960 | kr.102.40 | 
| 500 | kr.0.38604 | kr.193.02 | 
| 1.000 | kr.0.36666 | kr.366.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.35200 | kr.1,056.00 | 
| 6.000 | kr.0.33920 | kr.2,035.20 | 
| 9.000 | kr.0.33471 | kr.3,012.39 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark