
SMBJ220A | |
|---|---|
DigiKey Part Number | SMBJ220ALFTR-ND - Tape & Reel (TR) SMBJ220ALFCT-ND - Cut Tape (CT) SMBJ220ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ220A |
Description | TVS DIODE 220VWM 356VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ220A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.33500 | kr.33.35 |
| 100 | kr.2.15430 | kr.215.43 |
| 500 | kr.1.64434 | kr.822.17 |
| 1.000 | kr.1.47982 | kr.1,479.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.05886 | kr.3,176.58 |
| 6.000 | kr.0.97106 | kr.5,826.36 |
| 9.000 | kr.0.92632 | kr.8,336.88 |
| 15.000 | kr.0.90741 | kr.13,611.15 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |


