15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ9.0CA

DigiKey Part Number
SMAJ9.0CALFTR-ND - Tape & Reel (TR)
SMAJ9.0CALFCT-ND - Cut Tape (CT)
SMAJ9.0CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ9.0CA
Description
TVS DIODE 9VWM 15.4VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ9.0CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
15.4V
Mfr
Current - Peak Pulse (10/1000µs)
26A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
10V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ9.0CA-13-FDiodes Incorporated2.827SMAJ9.0CA-FDICT-NDkr.3.11000Direct
SMAJ9.0CA-E3/61Vishay General Semiconductor - Diodes Division6.572SMAJ9.0CA-E3/61GICT-NDkr.3.55000Direct
SMAJ9.0CABourns Inc.53.946SMAJ9.0CABCT-NDkr.3.68000Similar
In-Stock: 29.584
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.87000kr.18.70
100kr.1.18110kr.118.11
500kr.0.88266kr.441.33
1.000kr.0.78616kr.786.16
2.000kr.0.70482kr.1,409.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.51386kr.2,569.30
10.000kr.0.46839kr.4,683.90
15.000kr.0.44522kr.6,678.30
25.000kr.0.41918kr.10,479.50
35.000kr.0.40814kr.14,284.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000