


| SMAJ9.0CA | |
|---|---|
| DigiKey Part Number | SMAJ9.0CABTR-ND - Tape & Reel (TR) SMAJ9.0CABCT-ND - Cut Tape (CT) SMAJ9.0CABDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMAJ9.0CA | 
| Description | TVS DIODE 9VWM 15.4VC DO214AC | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMAJ9.0CA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 9V | |
| Voltage - Breakdown (Min) | 10V | |
| Voltage - Clamping (Max) @ Ipp | 15.4V | |
| Current - Peak Pulse (10/1000µs) | 26A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | Yes | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 | 
| 10 | kr.1.47800 | kr.14.78 | 
| 100 | kr.1.04960 | kr.104.96 | 
| 500 | kr.0.90240 | kr.451.20 | 
| 1.000 | kr.0.71680 | kr.716.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.60800 | kr.3,040.00 | 
| 10.000 | kr.0.54400 | kr.5,440.00 | 
| Unit Price without VAT: | kr.2.56000 | 
|---|---|
| Unit Price with VAT: | kr.3.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark