Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

| SMA6L14A | |
|---|---|
| DigiKey Part Number | F5743TR-ND - Tape & Reel (TR) F5743CT-ND - Cut Tape (CT) F5743DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMA6L14A | 
| Description | TVS DIODE 14VWM 23.2VC DO221AC | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-221AC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMA6L14A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 14V | |
| Voltage - Breakdown (Min) | 15.6V | |
| Voltage - Clamping (Max) @ Ipp | 23.2V | |
| Current - Peak Pulse (10/1000µs) | 25.9A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-221AC, SMA Flat Leads | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 | 
| 10 | kr.2.14400 | kr.21.44 | 
| 100 | kr.1.46110 | kr.146.11 | 
| 500 | kr.1.16032 | kr.580.16 | 
| 1.000 | kr.1.02861 | kr.1,028.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.77773 | kr.2,333.19 | 
| 6.000 | kr.0.70874 | kr.4,252.44 | 
| 9.000 | kr.0.62720 | kr.5,644.80 | 
| 15.000 | kr.0.51082 | kr.7,662.30 | 
| 21.000 | kr.0.49124 | kr.10,316.04 | 
| 30.000 | kr.0.48000 | kr.14,400.00 | 
| Unit Price without VAT: | kr.3.46000 | 
|---|---|
| Unit Price with VAT: | kr.4.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark