P6SMAL14AX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 3.240
Unit Price: kr.4.35000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.06855
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.46000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5
Unit Price: kr.3.52000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMAL14AX

DigiKey Part Number
1740-P6SMAL14AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMAL14AX
Description
TVS DIODE 14VWM 23.2VC SMAL
Customer Reference
Detailed Description
23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount SMAL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
25.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
48.000kr.0.33758kr.16,203.84
Unit Price without VAT:kr.0.33758
Unit Price with VAT:kr.0.42198