


SLVU2.8-8BTG | |
|---|---|
DigiKey Part Number | F6745TR-ND - Tape & Reel (TR) F6745CT-ND - Cut Tape (CT) F6745DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLVU2.8-8BTG |
Description | TVS DIODE 2.8VWM 17VC 8-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 24A Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SLVU2.8-8BTG Models |
Category | Power - Peak Pulse 750W |
Mfr | Power Line Protection No |
Series | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2.6pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Grade Automotive |
Unidirectional Channels 8 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 2.8V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Clamping (Max) @ Ipp 17V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 24A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.60000 | kr.24.60 |
| 10 | kr.16.08500 | kr.160.85 |
| 100 | kr.11.23260 | kr.1,123.26 |
| 500 | kr.9.16118 | kr.4,580.59 |
| 1.000 | kr.9.09004 | kr.9,090.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.42652 | kr.18,566.30 |
| Unit Price without VAT: | kr.24.60000 |
|---|---|
| Unit Price with VAT: | kr.30.75000 |


