S4012DRP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.500
Unit Price: kr.14.92000
Datasheet
SCR 400 V 12 A Standard Recovery Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4012DRP

DigiKey Part Number
S4012DTR-ND - Tape & Reel (TR)
S4012DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4012DRP
Description
SCR 400V 12A TO-252 (DPAK)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 400 V 12 A Standard Recovery Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
20 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
7.6 A
Current - On State (It (RMS)) (Max)
12 A
Current - Hold (Ih) (Max)
40 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.54843kr.11,371.07
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.05000kr.13.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.13.05000
Unit Price with VAT:kr.16.31250