
S4012DTP | |
|---|---|
DigiKey Part Number | S4012DTP-ND |
Manufacturer | |
Manufacturer Product Number | S4012DTP |
Description | SCR 400V 12A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 12 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 20 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 7.6 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 120A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.92000 | kr.14.92 |
| 75 | kr.6.86547 | kr.514.91 |
| 150 | kr.6.19893 | kr.929.84 |
| 525 | kr.5.24994 | kr.2,756.22 |
| 1.050 | kr.4.83915 | kr.5,081.11 |
| 2.025 | kr.4.77668 | kr.9,672.78 |
| Unit Price without VAT: | kr.14.92000 |
|---|---|
| Unit Price with VAT: | kr.18.65000 |

